Bernstein 3-658-15 ESD Safe Full Flush Cable Cutter & Shear
- RS Stock No.:
- 488-836
- Mfr. Part No.:
- 3-658-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€56.19
(exc. VAT)
€69.11
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €56.19 |
*price indicative
- RS Stock No.:
- 488-836
- Mfr. Part No.:
- 3-658-15
- Manufacturer:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Stripping Cable, Crimping, Holding, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Material Cut | Heating Wire, Wire (Soft Wire), Fibreglass, Coaxial Cable, Platinum Wire, Solid, Flexible Conductors), Brass Wire, Polyvinylidene Fluoride, Winding Wire, Data Cable, Round Cable, Hard Wire, Gold Wire, Bond Wire, Aluminium Wire, Tungsten Wire, Steel Wire, Solder Wire, Control Cable, Resistance Wire, Teflon, Cable (Polyvinyl Chloride), Tefzel, Tin Wire, Iron, Kevlar, Silver Wire, Copper Wire, Semi-Hard Wire, Mylar, Tungsten Copper Wire, Nickel Wire | |
| Handle Material | Ergonomically Shaped Handles | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Standards/Approvals | 61340-2-1, 61340-2-3, DIN EN 61340-5-1 | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Stripping Cable, Crimping, Holding, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Material Cut Heating Wire, Wire (Soft Wire), Fibreglass, Coaxial Cable, Platinum Wire, Solid, Flexible Conductors), Brass Wire, Polyvinylidene Fluoride, Winding Wire, Data Cable, Round Cable, Hard Wire, Gold Wire, Bond Wire, Aluminium Wire, Tungsten Wire, Steel Wire, Solder Wire, Control Cable, Resistance Wire, Teflon, Cable (Polyvinyl Chloride), Tefzel, Tin Wire, Iron, Kevlar, Silver Wire, Copper Wire, Semi-Hard Wire, Mylar, Tungsten Copper Wire, Nickel Wire | ||
Handle Material Ergonomically Shaped Handles | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Standards/Approvals 61340-2-1, 61340-2-3, DIN EN 61340-5-1 | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein 3-657-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-655-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-669-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-651-15 ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein 3-652-15 ESD Safe 1 mm Flush Cable Cutter
- Bernstein 3-672-15 ESD Safe 600 μm Flush Oblique Cutter
