Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
- RS Stock No.:
- 488-833
- Distrelec Article No.:
- 180-50-277
- Mfr. Part No.:
- 3-656-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€53.77
(exc. VAT)
€66.14
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.77 |
*price indicative
- RS Stock No.:
- 488-833
- Distrelec Article No.:
- 180-50-277
- Mfr. Part No.:
- 3-656-15
- Manufacturer:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Crimping, Round Cable Stripping, Cutting All Types of Wire, Data Cable Stripping, Stripping Knife, Cable Knife, Stripping, Wire Scraping, Cable Cutter, Coaxial Cable | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomically Shaped Handles | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Material Cut | Tungsten Wire, Data Cable, Steel Wire, Semi-Hard Wire, Teflon, Winding Wire, Heating Wire, Silver Wire, Soft Wire, Kevlar, Aluminium Wire, Tefzel, Brass Wire, Resistance Wire, Copper Wire, Polyvinylidene Fluoride, Cable Lugs, Mylar, Round Cable, Tungsten Copper Wire, Hard Wire, Fibreglass, Iron, Platinum Wire, Polyvinyl Chloride, Bond Wire, Solder Wire, Nickel Wire, Gold Wire, Tin Wire, Coaxial Cable | |
| Standards/Approvals | DIN EN 61340-2-1, DIN EN 61340-2-3, DIN EN 61340-5-1 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Crimping, Round Cable Stripping, Cutting All Types of Wire, Data Cable Stripping, Stripping Knife, Cable Knife, Stripping, Wire Scraping, Cable Cutter, Coaxial Cable | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomically Shaped Handles | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Material Cut Tungsten Wire, Data Cable, Steel Wire, Semi-Hard Wire, Teflon, Winding Wire, Heating Wire, Silver Wire, Soft Wire, Kevlar, Aluminium Wire, Tefzel, Brass Wire, Resistance Wire, Copper Wire, Polyvinylidene Fluoride, Cable Lugs, Mylar, Round Cable, Tungsten Copper Wire, Hard Wire, Fibreglass, Iron, Platinum Wire, Polyvinyl Chloride, Bond Wire, Solder Wire, Nickel Wire, Gold Wire, Tin Wire, Coaxial Cable | ||
Standards/Approvals DIN EN 61340-2-1, DIN EN 61340-2-3, DIN EN 61340-5-1 | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-657-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-655-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-669-15 ESD Safe Flush Cable Cutter & Shear
- Bernstein 3-658-15 ESD Safe Full Flush Cable Cutter & Shear
- Bernstein 3-651-15 ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein 3-652-15 ESD Safe 1 mm Flush Cable Cutter
- Erem 2412EW ESD ESD Safe Semi-Flush Side cutter
