RND RND 550-00248 ESD Safe 1.5 mm Fine Flush Side cutter
- RS Stock No.:
- 492-330
- Distrelec Article No.:
- 301-20-726
- Mfr. Part No.:
- RND 550-00248
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-330
- Distrelec Article No.:
- 301-20-726
- Mfr. Part No.:
- RND 550-00248
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 11mm | |
| Jaw Length | 13mm | |
| Application | Holding, Gripping, Bending | |
| Jaw Material | High Grade Special Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Standards/Approvals | DIN 61340-2-1, DIN/ISO, DIN 61340-2-3, DIN EN 61340-5-1 | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Fine Flush | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 11mm | ||
Jaw Length 13mm | ||
Application Holding, Gripping, Bending | ||
Jaw Material High Grade Special Steel | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Standards/Approvals DIN 61340-2-1, DIN/ISO, DIN 61340-2-3, DIN EN 61340-5-1 | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Fine Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Side Cutter Crafted from high-grade special steel, these pliers deliver exceptional performance under rigorous conditions. With an emphasis on precision, the blades are subjected to a meticulous inductive hardness process, achieving formidable hardness metrics. Not only does this ensure durability, but it also means that the cutting edge is finely honed for flush cuts. Ergonomically designed for comfort, the bicoloured hand guard made from dissipative anti-slide material guarantees user safety and comfort during extended use. Furthermore, these pliers are rigorously tested to meet stringent ESD workplace standards, making them ideal for sensitive electronic environments.
Ergonomic hand guard enhances user comfort and grip
Specifically designed for optimal precision in operations
Tested for reliability in ESD-sensitive environments
Related links
- RND RND 550-00251 ESD Safe 1.5 mm Fine Flush Side cutter
- RND RND 550-00245 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00246 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00250 ESD Safe 1.5 mm With Long Lasting Side cutter
- RND RND 550-00259 ESD Safe 2 mm Fine Flush Plier
- CK ESD Safe 1.5 mm Flush Cable Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Weller Erem ESD Safe 1.5 mm Semi-Flush Cable Cutter
