RND RND 550-00251 ESD Safe 1.5 mm Fine Flush Side cutter
- RS Stock No.:
- 492-625
- Distrelec Article No.:
- 301-20-729
- Mfr. Part No.:
- RND 550-00251
- Manufacturer:
- RND
Subtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.46 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.84
(exc. VAT)
€20.71
(inc. VAT)
- RS Stock No.:
- 492-625
- Distrelec Article No.:
- 301-20-729
- Mfr. Part No.:
- RND 550-00251
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Side cutter | |
| Jaw Width | 11mm | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Delicate Work, Fine, Precision Cutting | |
| Jaw Material | High Grade Special Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Standards/Approvals | DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1, DIN/ISO | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Fine Flush | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Side cutter | ||
Jaw Width 11mm | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Delicate Work, Fine, Precision Cutting | ||
Jaw Material High Grade Special Steel | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Standards/Approvals DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1, DIN/ISO | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Fine Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND side cutting pliers is engineered for the discerning professional. Crafted with a slim, tapered head design, these pliers allow for precision operations in tight spaces. The pliers' high-grade special steel construction ensures they meet the highest demands, while the blades undergo a precision inductive hardening process, achieving a remarkable hardness of up to 65 HRC. This not only enhances durability but also allows for clean and efficient cutting. With a box joint and double leaf spring design, the pliers offer excellent stability and jaw alignment. The ergonomically designed, bicoloured hand guard is made from dissipative anti-slide material, ensuring a comfortable grip during extended use. Tested by various laboratories to stringent standards for ESD protection, these pliers are ideal for environments where static sensitivity is a concern.
Designed with a box joint for enhanced stability during use
Features an ergonomic bicoloured hand guard for optimal grip
Tested for ESD compliance, ensuring safe use in sensitive environments
Related links
- RND RND 550-00248 ESD Safe 1.5 mm Fine Flush Side cutter
- RND RND 550-00245 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00246 ESD Safe 1.5 mm Fine Flush Plier
- RND RND 550-00250 ESD Safe 1.5 mm With Long Lasting Side cutter
- RND RND 550-00259 ESD Safe 2 mm Fine Flush Plier
- CK ESD Safe 1.5 mm Flush Cable Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Weller Erem ESD Safe 1.5 mm Semi-Flush Cable Cutter

