Phoenix Contact Cutter

Subtotal (1 unit)*

€21.37

(exc. VAT)

€26.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.37

*price indicative

RS Stock No.:
521-337
Mfr. Part No.:
1139725
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cutter

Sub Type

Cutting Tool

Overall Length

208mm

Application

Wire Cutting

Material Cut

Aluminium, Plastic, Kevlar, Cardboard

Handle Material

2 Component

Grip Material

Two Component Non-Slip Soft Grip

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

RoHS Status: Exempt

COO (Country of Origin):
TW
The Phoenix Contact Cutting tool is designed to meet the varied demands of industrial applications. With a micro serrated cutting area, it easily handles materials such as cardboard, aluminium, Kevlar fibres, and plastic, ensuring precision in every cut. The ergonomic design includes two component non slip soft grip handles, allowing for comfortable and fatigue free use during prolonged tasks. This tool also features an adjustable screw joint for customised performance and is equipped with a protective cover for safe storage.

Ergonomically shaped handles promote user comfort

An adjustable screw joint allows for personalised tension

Includes a protective cover for added safety

Lightweight design aids in ease of handling

Versatile applications make it suitable for multiple materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy