Ega-Master 76596 Nipper & Diagonal Cutter
- RS Stock No.:
- 593-953
- Mfr. Part No.:
- 76596
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€33.88
(exc. VAT)
€41.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.88 |
*price indicative
- RS Stock No.:
- 593-953
- Mfr. Part No.:
- 76596
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Nipper & Diagonal Cutter | |
| Jaw Width | 29mm | |
| Overall Length | 190mm | |
| Jaw Length | 32mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Nipper & Diagonal Cutter | ||
Jaw Width 29mm | ||
Overall Length 190mm | ||
Jaw Length 32mm | ||
Handle Material Bi-Material | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers, are manufactured from chrome vanadium steel (CR-V) and are remarkable for their high precision cutting. The teeth of the jaws are carefully designed to hold small parts regardless of their shape. TITACROM is a special surface treatment that offers greater corrosion resistance than standard chrome, with impact and friction resistance (non-peel off), a non-reflective surface, and an attractive finish.
Axle ensures long service life and smooth operation without clearance
Non slip and ergonomic handle for maximum comfortable grip
Related links
- Ega-Master 72095 Nipper & Diagonal Cutter
- Ega-Master 70537 Nipper & Diagonal Cutter
- Ega-Master 72094 Nipper & Diagonal Cutter
- Ega-Master 70108 Nipper & Diagonal Cutter
- Ega-Master 70107 Nipper & Diagonal Cutter
- Ega-Master 70538 Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
