CK 2 mm Side Cutter Side cutter

Image representative of range

Subtotal (1 unit)*

€30.40

(exc. VAT)

€37.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.40

*price indicative

RS Stock No.:
794-308
Mfr. Part No.:
T4112A 08
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Side cutter

Sub Type

Side Cutter

Non-Sparking

No

Overall Length

220mm

Application

Wire Cutting

Jaw Material

Alloy Steel

Grip Material

Polyvinyl Chloride

Handle Material

Polyvinyl Chloride

Maximum Cutting Capacity

2mm

Cut Type

Side Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Steel fixer nipper is designed for binding and twisting wire with impressive efficiency. Its lightweight and slimline design ensures optimum performance and control in various applications.

Special slimline design enhances binding and twisting capabilities

Induction hardened jaws deliver exceptional long-term cutting performance

Crafted from high alloy steel, drop forged for superior strength

Wipe clean PVC handles provide added convenience during use

Black lacquered finish offers corrosion protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy