Teng Tools MB444-8 Cable Cutter Plier
- RS Stock No.:
- 809-591
- Mfr. Part No.:
- MB444-8
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€44.40
(exc. VAT)
€54.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.40 |
*price indicative
- RS Stock No.:
- 809-591
- Mfr. Part No.:
- MB444-8
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 160mm | |
| Application | Cable | |
| Jaw Material | HCS | |
| Grip Material | PVC | |
| Handle Material | Vinyl Dipping | |
| Material Cut | HCS | |
| Standards/Approvals | ISO | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 160mm | ||
Application Cable | ||
Jaw Material HCS | ||
Grip Material PVC | ||
Handle Material Vinyl Dipping | ||
Material Cut HCS | ||
Standards/Approvals ISO | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- TW
The Teng Tools cable cutter facilitates easy handling and precise cutting functions. Ideal for professionals, it combines strength and comfort for efficient operation in demanding environments.
One-hand operation allows for swift and safe use
Constructed from high carbon steel for enhanced durability
Features a vinyl grip to ensure better control during tasks
Designed for cutting cables with a maximum capacity of 22 mm²
Related links
- Teng Tools MB444-10 Cable Cutter Plier
- Teng Tools MB444-6 Cable Cutter Plier
- Teng Tools 496 12 mm Cable Cutter Plier
- Teng Tools 498-7N ESD Safe 4 mm Cable Cutter Plier
- Teng Tools 38 mm Tip Cable Cutter
- RS PRO 3-Piece Cutter & Plier Plier Set
- CK 6-Piece Cutter & Plier Electronic Plier Set
- CK ESD Safe 4.2 mm Semi-Flush Cable Cutter
