Teng Tools 38 mm Tip Cable Cutter
- RS Stock No.:
- 198-1796
- Mfr. Part No.:
- MB444-8T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€46.19
(exc. VAT)
€56.81
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.19 |
*price indicative
- RS Stock No.:
- 198-1796
- Mfr. Part No.:
- MB444-8T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 25mm | |
| Application | Aluminium Cable, Cutting Copper | |
| Jaw Material | HCS | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 38mm | |
| Cut Type | Tip | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 25mm | ||
Application Aluminium Cable, Cutting Copper | ||
Jaw Material HCS | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 38mm | ||
Cut Type Tip | ||
RoHS Status: Exempt
The Teng Tools MB444-8T series is a 8" cable cutting pliers. It is ideal for cutting copper and aluminium cable up to 38mm².
One hand function with pitch guard for simple safe operation
High carbon steel for durability and strength
TPR grip for a more secure and comfortable grip
Related links
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 58mm length
- Teng Tools 221mm Overall, Bi-Material Handle
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 300mm Overall, Metal Handle
- Teng Tools Combination Spanner 38 mm, 430mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
