CK T39075A 180-RND 3 mm Side Cable Cutter
- RS Stock No.:
- 857-573
- Mfr. Part No.:
- T39075A 180-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€65.08
(exc. VAT)
€80.05
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.08 |
*price indicative
- RS Stock No.:
- 857-573
- Mfr. Part No.:
- T39075A 180-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Grip Material | Ergonomic | |
| Handle Material | 2 Component | |
| Material Cut | Wire | |
| Standards/Approvals | EN60900 | |
| Maximum Cutting Capacity | 3mm | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Grip Material Ergonomic | ||
Handle Material 2 Component | ||
Material Cut Wire | ||
Standards/Approvals EN60900 | ||
Maximum Cutting Capacity 3mm | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK RedLine VDE Side Cutter designed for precision cutting, featuring a robust construction that ensures reliability and safety during electrical tasks. It is engineered to tackle various wire cutting challenges with ease.
New improved handle design MADE with 30% more material for enhanced durability
Rounded ergonomic design reduces user fatigue and improves comfort
Anti-slip horns provide increased control and safety during use
Related links
- CK T39075A 140-RND 2.5 mm Side Cable Cutter
- CK T39075A 160-RND 2.8 mm Side Cable Cutter
- CK T39081A 180-RND 3 mm Cable Cutting Cable Cutter
- CK T39083A 180-RND 3 mm Cable Cutting Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
- CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- CK T3896 1.3 mm Side Cable Cutter
- RS PRO 10 mm Side Cable Cutter
