CK T39081A 180-RND 3 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 857-579
- Mfr. Part No.:
- T39081A 180-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€61.60
(exc. VAT)
€75.77
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.60 |
*price indicative
- RS Stock No.:
- 857-579
- Mfr. Part No.:
- T39081A 180-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Handle Material | 2 Component | |
| Grip Material | Ergonomic | |
| Material Cut | Wire | |
| Maximum Cutting Capacity | 3mm | |
| Standards/Approvals | EN60900 | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Handle Material 2 Component | ||
Grip Material Ergonomic | ||
Material Cut Wire | ||
Maximum Cutting Capacity 3mm | ||
Standards/Approvals EN60900 | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK combination wire cutter combines precision engineering with innovative design for maximum cutting efficiency, featuring enhanced safety and comfort for users. Ideal for a variety of electrical tasks, it ensures high performance under demanding conditions.
Patress screw shear allows for damage-free cutting of screws
New handle design is crafted with 30% more material for durability
Ergonomic, rounded handle reduces fatigue and enhances comfort
Related links
- CK T39083A 180-RND 3 mm Cable Cutting Cable Cutter
- CK T39081A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39075A 180-RND 3 mm Side Cable Cutter
- CK 15 mm Cable Cutting Cable Cutter
- CK T2241 4.8 mm Cable Cutting Cable Cutter
- MECATRACTION 65 mm Cable Cutting Cable Cutter
