CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- RS Stock No.:
- 857-657
- Mfr. Part No.:
- T37021A 200-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€77.28
(exc. VAT)
€95.05
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.28 |
*price indicative
- RS Stock No.:
- 857-657
- Mfr. Part No.:
- T37021A 200-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Grip Material | Ergonomic | |
| Material Cut | Wire | |
| Handle Material | 2 Component | |
| Maximum Cutting Capacity | 4.2mm | |
| Standards/Approvals | IEC 60900 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Grip Material Ergonomic | ||
Material Cut Wire | ||
Handle Material 2 Component | ||
Maximum Cutting Capacity 4.2mm | ||
Standards/Approvals IEC 60900 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK high leverage side cutters offer precision cutting with enhanced ergonomic features, designed for both comfort and safety, making them an essential tool for professionals in electrical and industrial settings.
New improved handle design MADE with 30% more material
Rounded handle design reduces fatigue and improves comfort during use
Ergonomic two-component handle with anti-slip horns for enhanced safety
Related links
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
- CK VDE/1000V Approved 4.2 mm Side Cutter Side cutter
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- Knipex Knipex VDE/1000V Approved 4.2 mm Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved 4.2 mm With Bevel Side cutter
- CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
