CK T3970 Flush Cable Tie Cutter
- RS Stock No.:
- 857-600
- Mfr. Part No.:
- T3970
- Manufacturer:
- CK
Subtotal (1 unit)*
€30.79
(exc. VAT)
€37.87
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.79 |
*price indicative
- RS Stock No.:
- 857-600
- Mfr. Part No.:
- T3970
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Tie Cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 155mm | |
| Application | Cutting Plastic Cable Ties | |
| Jaw Material | Steel | |
| Material Cut | Plastic | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Ergonomic | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Tie Cutter | ||
Sub Type Side Cutter | ||
Non-Sparking Yes | ||
Overall Length 155mm | ||
Application Cutting Plastic Cable Ties | ||
Jaw Material Steel | ||
Material Cut Plastic | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Ergonomic | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. cable tie installation flush cut side cutter designed for cutting plastic cable ties with precision and ease. Its ergonomic design ensures comfort during extended use.
Ultra-flush bevelled jaws provide a precise, clean cut, minimising Sharp edges
Patented serrated grip secures cable ties for optimal tensioning and a neat finish
Crafted from premium Japanese steel for superior sharpness, guaranteeing clean cuts every time
Ergonomic textured PVC handle enhances grip and comfort, reducing strain during prolonged use
Related links
- Ega-Master 63915 ESD Safe 10 mm Flush Cable Tie Cutter
- CK 11 mm Flush Cable Cutter
- CK 6 mm Semi-Flush Cable Cutter
- CK ESD Safe 1.5 mm Flush Cable Cutter
- CK ESD Safe 4 mm Semi-Flush Cable Cutter
- CK ESD Safe 4.2 mm Semi-Flush Cable Cutter
- CK VDE/1000V Approved ESD Safe 4 mm Semi-Flush Cable Cutter
- CK ESD Safe 1 mm Extra Full Flush Cable Cutter
