Ega-Master 63915 ESD Safe 10 mm Flush Cable Tie Cutter
- RS Stock No.:
- 245-7676
- Mfr. Part No.:
- 63915
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 245-7676
- Mfr. Part No.:
- 63915
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Cable Tie Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Jaw Length | 150mm | |
| VDE/1000V Approved | No | |
| Application | Network Industries, Aviation, Electricity, Automotive, White Line | |
| Height Safe | Yes | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Polyvinyl Chloride | |
| Material Cut | Cable | |
| Standards/Approvals | RCD No 2029504 | |
| Maximum Cutting Capacity | 10mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Cable Tie Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Jaw Length 150mm | ||
VDE/1000V Approved No | ||
Application Network Industries, Aviation, Electricity, Automotive, White Line | ||
Height Safe Yes | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Polyvinyl Chloride | ||
Material Cut Cable | ||
Standards/Approvals RCD No 2029504 | ||
Maximum Cutting Capacity 10mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master manufactures a wide range of electrician tools, among them the new plastic tie cutter, an easy to use and solid tool. This tool is Compulsory in the automotive, aviation, white line, electricity and network industries where the use of scissors or knives can involuntary damage the cables and incur serious safety problems and resolution costs.
Cutting without damaging the cables
Cutting cables of up to 10 mm in diameter
Material : Special steel, PVC
Related links
- CK T3970 Flush Cable Tie Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Facom ESD Safe 18 mm Flush Cable Cutter
- Facom ESD Safe 1.3 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Flush Cable Cutter
