CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- RS Stock No.:
- 857-518
- Mfr. Part No.:
- T3973A 160-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.47 |
*price indicative
- RS Stock No.:
- 857-518
- Mfr. Part No.:
- T3973A 160-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting Copper | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 9mm | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Cutting Copper | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Handle Material Steel | ||
Maximum Cutting Capacity 9mm | ||
Cut Type Shear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK VDE Cable Cutter is an essential tool is designed for precise cutting of copper and aluminium wires, ensuring exceptional performance in a variety of tasks.
Constructed from special alloy steel for enhanced durability
Induction hardened cutting edges provide outstanding performance
Special profile blade allows effective cable cutting and wire stripping
Related links
- CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter
- CK T3965 9 mm Shear Cable Cutter
- CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
- Ega-Master 73042 VDE/1000V Approved 10 mm Cable Cutter & Shear
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- CK T3967 13 mm Shear Cable Cutter
