Weller Xcelite 134CG ESD Safe Shear Cutter
- RS Stock No.:
- 868-713
- Mfr. Part No.:
- 134CG
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€41.11
(exc. VAT)
€50.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.11 |
*price indicative
- RS Stock No.:
- 868-713
- Mfr. Part No.:
- 134CG
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 138.4mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Handle Material | Cushion Grip | |
| Material Cut | Hard Wire | |
| Standards/Approvals | No | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 138.4mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Handle Material Cushion Grip | ||
Material Cut Hard Wire | ||
Standards/Approvals No | ||
Cut Type Shear | ||
- COO (Country of Origin):
- CN
The Weller Xcelite heavy duty shear cutter designed for precision cutting of IC pins, cables, and harnesses. With an ergonomic grip and Advanced flushing technology, this tool enhances operator comfort while ensuring minimal shock transmission.
Flush cutting requires less operator force than standard tools
Designed for minimal shock transmittal during precise cutting
Shock-absorbing grips ensure comfort during extended use
Related links
- Weller Xcelite 86NCG ESD Safe 38 mm Shear Cutter
- Weller Xcelite 378SMMVN ESD Safe Cutter
- Weller Xcelite 378MVN ESD Safe Cutter
- Weller Xcelite 170MVN ESD Safe 20 AWG Flush Cutter
- Weller Xcelite 175MVN ESD Safe 20 AWG Flush Cutter
- Weller Xcelite 2178MVN ESD Safe 14 AWG Flush Cutter
- Weller Xcelite 1178MVN ESD Safe 14 AWG Flush Cutter
- Weller Xcelite MS54JN ESD Safe Full Flush Cutter
