Weller Xcelite 378SMMVN ESD Safe Cutter
- RS Stock No.:
- 868-719
- Mfr. Part No.:
- 378SMMVN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€15.61
(exc. VAT)
€19.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.61 |
*price indicative
- RS Stock No.:
- 868-719
- Mfr. Part No.:
- 378SMMVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 139.7mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Handle Material | Cushion Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 139.7mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Handle Material Cushion Grip | ||
Standards/Approvals No | ||
The Weller Xcelite Micro Series plier designed for precision electronics work, featuring smooth jaws that provide optimal control and access in tight spaces. Its lightweight profile ensures maximum comfort during use.
Thin profile allows for long reach in confined areas
Lightweight construction enhances user comfort during prolonged use
Designed specifically for precision electronics applications
Related links
- Weller Xcelite 378MVN ESD Safe Cutter
- Weller Xcelite 2178MVN ESD Safe 14 AWG Flush Cutter
- ideal-tek PSP30-1E.IT ESD Safe Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe 2.5 mm Full Flush Cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- Erem E147B ESD ESD Safe 1.8 mm Semi-Flush Side cutter
- Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
