Weller Xcelite 170MVN ESD Safe 20 AWG Flush Cutter
- RS Stock No.:
- 868-715
- Mfr. Part No.:
- 170MVN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.88 |
*price indicative
- RS Stock No.:
- 868-715
- Mfr. Part No.:
- 170MVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Handle Material | Cushion Grip | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 20AWG | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Handle Material Cushion Grip | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 20AWG | ||
Cut Type Flush | ||
- COO (Country of Origin):
- VN
The Weller Xcelite cutter delivers superior shear cutting action for various electronics assembly needs, offering a reliable solution for cutting soft wire with ease.
Superior blade by-pass shear cutting action enhances performance
Effortlessly achieves better cuts with reduced user effort
Capable of full-flush cuts on soft wire up to 20 AWG (0.8 mm)
Related links
- Weller Xcelite 175MVN ESD Safe 20 AWG Flush Cutter
- Weller Xcelite 2178MVN ESD Safe 14 AWG Flush Cutter
- Weller Xcelite 1178MVN ESD Safe 14 AWG Flush Cutter
- ideal-tek PC20ME.IT ESD Safe 20 AWG Full Flush Cutter
- ideal-tek ES351TX.CR.BGO ESD Safe 23 AWG Flush Cutter
- ideal-tek PC170E.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC170WE.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC3058E.IT ESD Safe 14 AWG Flush Cutter
