CK T3799DF 110 ESD Safe Full Flush Oblique Cutter

Subtotal (1 unit)*

€92.64

(exc. VAT)

€113.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.64

*price indicative

RS Stock No.:
132-1189
Distrelec Article No.:
180-44-903
Mfr. Part No.:
T3799DF 110
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Oblique Cutter

Sub Type

Side Cutter

Jaw Width

75mm

Overall Length

120mm

Jaw Length

10mm

VDE/1000V Approved

No

Application

ESD Electronic Pliers and Cutter

Jaw Material

Alloy Steel

ESD Safe

Yes

Grip Material

2 Component

Standards/Approvals

DIN EN 61340 5.1 & 5.2

Cut Type

Full Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

C.K ESD Oblique Full Flush Cut 110mm


These dissipative precision cutters are manufactured from special alloy steel that are drop forged, hardened and tempered to provide exceptional strength and durability. The precision box joint construction allows for permanent, adjustment free jaw alignment. The induction hardened jaws give outstanding long-term performance. The mirror polished surface eliminates the risk of damage from flaking chrome. The cutters are fully ESD-compliant for safe use on sensitive electronic components. They are also fitted with ergonomically designed dual component handles for increased comfort and control.

Features & Benefits


• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;• Precision box joint construction for permanent, adjustment free jaw alignment;• Induction hardened jaws for outstanding long•term performance;• Mirror polished surface eliminates the risk of damage from flaking chrome;• Spot welded double leaf springs for consistent, repetitive action;• Ergonomically designed dual component handles for increased comfort and control;• Fully ESD compliant for safe use on sensitive electronic components;• Straight head;• Full Flush Cut;• Jaw length: 12 mm;• Joint width: 10 mm;• Total length: 120 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy