CK T3871DF 120 ESD Safe Full Flush Oblique Cutter
- RS Stock No.:
- 275-5313
- Distrelec Article No.:
- 301-78-893
- Mfr. Part No.:
- T3871DF 120
- Manufacturer:
- CK
Subtotal (1 unit)*
€135.17
(exc. VAT)
€166.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.17 |
*price indicative
- RS Stock No.:
- 275-5313
- Distrelec Article No.:
- 301-78-893
- Mfr. Part No.:
- T3871DF 120
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Medium Wire, Hard Wire, Soft Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Jaw Material Special Alloy Steel | ||
Material Cut Medium Wire, Hard Wire, Soft Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD oblique cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaw
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK T3786DF 120 ESD Safe Full Flush Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3799DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3773DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3780DF 110 ESD Safe Full Flush Oblique Cutter
