CK T3773DF 115 ESD Safe Full Flush Oblique Cutter
- RS Stock No.:
- 275-5295
- Distrelec Article No.:
- 180-44-894
- Mfr. Part No.:
- T3773DF 115
- Manufacturer:
- CK
Subtotal (1 unit)*
€68.48
(exc. VAT)
€84.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.48 |
*price indicative
- RS Stock No.:
- 275-5295
- Distrelec Article No.:
- 180-44-894
- Mfr. Part No.:
- T3773DF 115
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 125mm | |
| ESD Safe | Yes | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Hard Wire, Soft Wire, Medium Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 125mm | ||
ESD Safe Yes | ||
Jaw Material Special Alloy Steel | ||
Material Cut Hard Wire, Soft Wire, Medium Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws f
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3871DF 120 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3799DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3780DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3786DF 120 ESD Safe Full Flush Oblique Cutter
