Knipex Super Knips® ESD Safe 2.1 mm Without Bevel Side cutter

Subtotal (1 unit)*

€35.90

(exc. VAT)

€44.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.90

*price indicative

RS Stock No.:
136-7438
Distrelec Article No.:
300-90-861
Mfr. Part No.:
78 61 140 ESD
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Side Cutter

Non-Sparking

No

Overall Length

140mm

Jaw Width

12.3mm

Jaw Length

15.7mm

VDE/1000V Approved

No

Application

Electronic, Fine Mechanics, Ultra Fine Cutting Work

Height Safe

No

ESD Safe

Yes

Jaw Material

Special Tool Steel

Handle Material

Bi-Metal

Grip Material

Multi-Component

Standards/Approvals

DIN EN 61 340-5, IEC TR 61 340-5, SP Method 2472

Maximum Cutting Capacity

2.1mm

Cut Type

Without Bevel

Non Compliant

COO (Country of Origin):
DE

Super Knips® XL Electronic Cutter 140mm


Precision pliers for very delicate cutting work, e.g. in the field of electronics and precision mechanics

Features / Benefits :


KNIPEX - 78 61 140 ESD - Super Knips® Electronics Side Cutter - 140 mm - ESD

Precision pliers for very delicate cutting tasks, e.g. in the field of electronics and precision mechanics Statically dissipative handles - Very sharp, bevel-free cutting edges

Micro shearing for very delicate cutting tasks, e.g. in the field of electronics and precision mechanics

statically dissipative handles - very sharp, bevel-free ground cutting edges

Controlled micro-shift shearing of the cutting edge for ultra-precise cutting of even the thinnest wires and long service life

Perfectly machined tips also allow the cutting of adjoining wires from Ø 0, 2 mm and fibre optic cables

Hinge with stainless steel rivet - Very flexible for less tiring work - With spring and opening limitation Induction hardened cutting edges, hardness approx. 64 HRC - Made of special steel, burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy