Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Side cutter

Subtotal (1 unit)*

€69.96

(exc. VAT)

€86.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.96

*price indicative

RS Stock No.:
665-6224
Distrelec Article No.:
180-40-827
Mfr. Part No.:
74 06 250 RS
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Overall Length

250mm

Jaw Width

11mm

Jaw Length

10mm

VDE/1000V Approved

Yes

Height Safe

No

Application

Electronic

Jaw Material

Steel

ESD Safe

No

Grip Material

Plastic

Handle Material

Bi-Metal

Maximum Cutting Capacity

4.6mm

Standards/Approvals

DIN ISO 9654

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

Wire cutter 250mm - Insulated 1000V


Features / Benefits :


Chrome plated - Insulated 1000V

High cutting power and low physical effort due to perfectly matched cutting angle and gear ratio

Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire;Special quality tool steel, forged, oil-hardened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy