Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- RS Stock No.:
- 190-6745
- Mfr. Part No.:
- 8155
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€114.64
(exc. VAT)
€141.01
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.64 |
*price indicative
- RS Stock No.:
- 190-6745
- Mfr. Part No.:
- 8155
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Overall Length | 112.5mm | |
| Jaw Width | 1.6mm | |
| Jaw Length | 12.5mm | |
| Application | Precision Diagonal Cutting | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Grip Material | Mono Material | |
| Handle Material | Conductive Material | |
| Maximum Cutting Capacity | 1.25mm | |
| Standards/Approvals | CO standard handle shape | |
| Cut Type | Ultra Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Overall Length 112.5mm | ||
Jaw Width 1.6mm | ||
Jaw Length 12.5mm | ||
Application Precision Diagonal Cutting | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Grip Material Mono Material | ||
Handle Material Conductive Material | ||
Maximum Cutting Capacity 1.25mm | ||
Standards/Approvals CO standard handle shape | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom ESD Safe 1.25 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 800 μm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom P6160 ESD Safe Ultra Flush Cable Cutter Plastic Cutter
