Lindstrom 80 ESD Safe 2 mm Micro Bevel Side cutter
- RS Stock No.:
- 190-6704
- Distrelec Article No.:
- 180-45-924
- Mfr. Part No.:
- 8163
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€99.21
(exc. VAT)
€122.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.21 |
*price indicative
- RS Stock No.:
- 190-6704
- Distrelec Article No.:
- 180-45-924
- Mfr. Part No.:
- 8163
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 1.6mm | |
| Jaw Length | 6mm | |
| Application | Assembly Work | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 1.6mm | ||
Jaw Length 6mm | ||
Application Assembly Work | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Micro Bevel | ||
RoHS Status: Exempt
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom 80 ESD Safe 1.6 mm Micro Bevel Side cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- CK ESD Safe 2 mm Mini Bevel Side cutter
- Knipex Knipex ESD Safe 2 mm With Bevel Side cutter
- Lindstrom 80 ESD Safe 3.2 mm Flush Tip Cutter
- Lindstrom ESD Safe 2 mm Ultra Flush Side cutter
- Lindstrom ESD Safe 2 mm Flush Side cutter
- Lindstrom ESD Safe 2 mm Flush Cable Cutter
