Lindstrom 80 ESD Safe 3.2 mm Flush Tip Cutter
- RS Stock No.:
- 190-6706
- Distrelec Article No.:
- 304-21-795
- Mfr. Part No.:
- 7292
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€83.81
(exc. VAT)
€103.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.81 |
*price indicative
- RS Stock No.:
- 190-6706
- Distrelec Article No.:
- 304-21-795
- Mfr. Part No.:
- 7292
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Tip Cutter | |
| Sub Type | Miniature Head | |
| Jaw Width | 9mm | |
| Overall Length | 115mm | |
| Jaw Length | 16.5mm | |
| Application | Electronic | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Grip Material | Mono Material | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 3.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Tip Cutter | ||
Sub Type Miniature Head | ||
Jaw Width 9mm | ||
Overall Length 115mm | ||
Jaw Length 16.5mm | ||
Application Electronic | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Grip Material Mono Material | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 3.2mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstroms nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.
Related links
- Erem 504 ESD ESD Safe 1.29 mm Flush Tip Cutter
- Weller Erem ESD Safe 1.29 mm Flush Tip Cutter
- Weller Erem ESD Safe 1.2 mm Flush Tip Cutter
- Lindstrom 80 ESD Safe 1.6 mm Micro Bevel Side cutter
- Lindstrom 80 ESD Safe 2 mm Micro Bevel Side cutter
- Weller Erem ESD Safe 600 μm Super Full Flush Tip Cutter
- Erem ESD Safe 600 μm Flush Tip Cutter
- Weller Erem ESD Safe 580 μm Flush Tip Cutter
