Lindstrom 80 ESD Safe 1.6 mm Micro Bevel Side cutter
- RS Stock No.:
- 190-6715
- Mfr. Part No.:
- 8153
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€93.82
(exc. VAT)
€115.40
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.82 |
*price indicative
- RS Stock No.:
- 190-6715
- Mfr. Part No.:
- 8153
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 12.5mm | |
| Overall Length | 112.5mm | |
| Jaw Length | 12.5mm | |
| Application | Electronic | |
| Jaw Material | Alloy Steel | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 12.5mm | ||
Overall Length 112.5mm | ||
Jaw Length 12.5mm | ||
Application Electronic | ||
Jaw Material Alloy Steel | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Micro Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Related links
- Lindstrom 80 ESD Safe 2 mm Micro Bevel Side cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cable Cutter
- Knipex Knipex ESD Safe 1.6 mm Small Bevel Side cutter
- Knipex Knipex ESD Safe 1.6 mm With Bevel Side cutter
- Knipex Super Knips® ESD Safe 1.6 mm With Bevel Side cutter
- Knipex Super Knips® ESD Safe 1.6 mm Without Bevel Side cutter
- Lindstrom 80 ESD Safe 3.2 mm Flush Tip Cutter
