Lindstrom Oblique Cutters
- RS Stock No.:
- 190-6742
- Mfr. Part No.:
- 7280
- Manufacturer:
- Lindstrom
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€117.91
(exc. VAT)
€145.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €117.91 |
- RS Stock No.:
- 190-6742
- Mfr. Part No.:
- 7280
- Manufacturer:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Flush Cut Oblique Cutter with Reverse Angle 0.2 mm-0.8 mm
Good performing cutters and pliers for general electronics work, repair and fine mechanical work. All the cutters and pliers in the Supreme Series have an exclusive nut and screw joint. Thanks to the specially designed flush head nut, Lindstroms nut and screw joint strikes the perfect balance between the long term performance of the traditional screw joint and perfect tip alignment of the box joint.
Specifications
Attribute | Value |
---|---|
Cutter Type | Oblique Cutters |
Jaw Length | 114mm |
Cut Type | Flush |