Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 238-0811
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oblique Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oblique Cutter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Micro Head Flush Cutter – Nose Angle 50°
RS PRO is proud to introduce a range of carbon steel, micro head flush cutters. These high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose these Cutters?
The RS PRO wire cutters are a joy to use, and the quality materials and cutting action are exceptional. The blades are sharp and make light work of copper wire or soft materials. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers worldwide, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.30 mm Flush Oblique Cutter
- RS PRO 640 μm Flush Oblique Cutter
- RS PRO ESD Safe 640 μm Flush Oblique Cutter
- RS PRO ESD Safe 1.30 mm Flush Oblique Cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- RS PRO 1.3 mm Side Oblique Cutter
- CK T3880F Full Flush Oblique Cutter
- CK T3871DF 120 ESD Safe Full Flush Oblique Cutter
