Facom 400 μm Diagonal Cable Cutter
- RS Stock No.:
- 191-4080
- Mfr. Part No.:
- 406.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€74.59
(exc. VAT)
€91.75
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.59 |
*price indicative
- RS Stock No.:
- 191-4080
- Mfr. Part No.:
- 406.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Micro-Tech Compact Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 9.5mm | |
| Jaw Length | 10.5mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Standards/Approvals | ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | |
| Maximum Cutting Capacity | 400μm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Micro-Tech Compact Cutter | ||
Overall Length 110mm | ||
Jaw Width 9.5mm | ||
Jaw Length 10.5mm | ||
Application Electronic | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Standards/Approvals ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | ||
Maximum Cutting Capacity 400μm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
These pliers combine cutting performance with accessibility thanks to their new slim diagonal shape
Fall prevention models avoid wire ejection. The 405.MT pliers allow to cut piano wire up to 0.4 mm
