Wiha Z16320009SB 2.8 mm Diagonal Cable Cutter
- RS Stock No.:
- 285-5034
- Mfr. Part No.:
- 41330
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€49.14
(exc. VAT)
€60.44
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.14 |
*price indicative
- RS Stock No.:
- 285-5034
- Mfr. Part No.:
- 41330
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Jaw Material | Special Tool Steel (C70) | |
| Maximum Cutting Capacity | 2.8mm | |
| Standards/Approvals | DIN ISO 5749, IEC 60900 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Jaw Material Special Tool Steel (C70) | ||
Maximum Cutting Capacity 2.8mm | ||
Standards/Approvals DIN ISO 5749, IEC 60900 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools industrial electric heavy duty diagonal cutters with dynamic joint with switchable opening spring. Power-assisted all-round diagonal cutter for cutting soft to extremely hard wires and cables.
Up to 40% more cutting force
Durable
High quality
Related links
- Wiha Z12118002SB 2.3 mm Diagonal Cable Cutter
- Wiha Z18020002SB 3 mm Diagonal Cable Cutter
- Wiha Z41113803SB 1.3 mm Diagonal Cable Cutter
- Wiha Z12116002SB 2 mm Diagonal Cable Cutter
- Wiha Z12116006SB VDE/1000V Approved 2 mm Diagonal Cable Cutter
- Wiha Z12118006SB VDE/1000V Approved 2.3 mm Diagonal Cable Cutter
- Facom 1.3 mm Diagonal Cable Cutter
- RS PRO 1.3 mm Diagonal Cable Cutter
