Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
- RS Stock No.:
- 832-345
- Mfr. Part No.:
- MB463-8T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 832-345
- Mfr. Part No.:
- MB463-8T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Molybdenum | |
| Finish | Chrome | |
| Nose Angle | 80° | |
| Jaw Style | Serrated | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Handle Type Rubber Grip | ||
Material Chrome Molybdenum | ||
Finish Chrome | ||
Nose Angle 80° | ||
Jaw Style Serrated | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers boast a long 45° offset jaw design, allowing effortless access in tight spaces while ensuring maximum gripping power with serrated jaws, making them an essential tool for professionals and enthusiasts alike.
Crafted from Durable chrome molybdenum alloy steel for lasting strength
TPR grip provides enhanced comfort and a secure hold
80° cutting edge angle designed for precision cutting capabilities
Cutting capacities 1.5mm for piano wire, 1.8mm for hard wire, and 2.8mm for medium hard wire
Related links
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 200mm Overall
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
- Teng Tools MB463-8 1-Piece Plier Serrated 200mm Jaw
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
- Teng Tools 1-Piece Gripping Plier, 230mm Overall
