CK T3744 Wire Rope Cutter

Subtotal (1 unit)*

€30.62

(exc. VAT)

€37.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.62

*price indicative

RS Stock No.:
219-7371
Mfr. Part No.:
T3744
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wire Rope Cutter

Sub Type

Cable / Wire Rope Cutter

Non-Sparking

Yes

Overall Length

190mm

Jaw Length

55mm

VDE/1000V Approved

No

Jaw Material

Alloy Steel

Grip Material

Polyvinyl Chloride

Handle Material

Polyvinyl Chloride

Material Cut

Bowden Cable, Aluminium Cable, Steel Wire, Copper, Steel Rods, Fencing Wire, Stranded Wire

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Ck German-made hard wire / cable cutter features drop forged head and comfortable PVC coated handles. Angular blades deliver a clean cut. Cuts a variety of materials like Bowden cable, mild, hard, and spring steel wire, stranded wire, wire rope, throttle, clutch and speedo cables; copper and aluminium cables, and round steel.

Heavy duty construction

Drop forged alloy steel, hardened & tempered for exceptional strength

Durability

Induction hardened specially profiled shearing blades for clean cutting of a wide range of wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy