NWS 6 mm Special Cutting Geometry Wire Rope Cutter
- RS Stock No.:
- 249-6531
- Mfr. Part No.:
- N387-190-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€40.67
(exc. VAT)
€50.02
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.67 |
*price indicative
- RS Stock No.:
- 249-6531
- Mfr. Part No.:
- N387-190-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Wire Rope Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 190mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Wire Rope, Steel Wire | |
| Height Safe | Yes | |
| Jaw Material | Stainless Steel | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 6mm | |
| Standards/Approvals | No | |
| Cut Type | Special Cutting Geometry | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Wire Rope Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking Yes | ||
Overall Length 190mm | ||
VDE/1000V Approved No | ||
Application Cutting Wire Rope, Steel Wire | ||
Height Safe Yes | ||
Jaw Material Stainless Steel | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Maximum Cutting Capacity 6mm | ||
Standards/Approvals No | ||
Cut Type Special Cutting Geometry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NWS makes wire rope cutting plier for cutting wire ropes and steel wire without any burr or splaying.
Special cutting geometry and precision cutting for a clean cut without any burrs
Cutting edge is made of stainless steel
Related links
- NWS N1351 VDE/1000V Approved 4 mm Side cutter
- Knipex Knipex 7 mm Straight Wire Rope Cutter
- Knipex Knipex 7 mm Flush Wire Rope Cutter
- Knipex Knipex 7 mm Without Beval Wire Rope Cutter
- NWS Cutting Nipper for Hard Wire
- Knipex Knipex 16 mm Small Beval Wire Rope Cutter
- Knipex Knipex 6 mm Wire Rope Cutter
- Knipex Knipex 10 mm Wire Rope Cutter
