SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
- RS Stock No.:
- 221-2721
- Mfr. Part No.:
- Z-233-14P
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2721
- Mfr. Part No.:
- Z-233-14P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 145mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 145mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulating diagonal cutting plier forged from chrome vanadium steel. Its performance is increased because of high frequency hardening process. It has total length of 145 mm.
Burnished polished finish
Related links
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-18P VDE/1000V Insulated Side Cutters
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- SAM 232.14TI VDE/1000V Approved Diagonal Side cutter
- SAM 234-16TI VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Side cutter
- SAM Z-239-20 Bent Nose Plier, 195mm Overall VDE/1000V Approved
