SAM Z-233-18P VDE/1000V Insulated Side Cutters
- RS Stock No.:
- 221-2724
- Mfr. Part No.:
- Z-233-18P
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2724
- Mfr. Part No.:
- Z-233-18P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | Z-233-18P | |
| Cutter Type | Side Cutters | |
| Overall Length | 185 mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number Z-233-18P | ||
Cutter Type Side Cutters | ||
Overall Length 185 mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulating diagonal cutting plier forged from chrome vanadium steel. Its performance is increased because of high frequency hardening process. It has total length of 185 mm.
Burnished polished finish
Related links
- SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160mm Overall VDE/1000V Approved
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
