SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- RS Stock No.:
- 221-2733
- Mfr. Part No.:
- Z-324-23
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.95
(exc. VAT)
€159.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.95 |
*price indicative
- RS Stock No.:
- 221-2733
- Mfr. Part No.:
- Z-324-23
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 230mm | |
| Jaw Length | 15mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking Yes | ||
Overall Length 230mm | ||
Jaw Length 15mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM cable cutter for cutting copper or aluminium cables with a maximum diameter of 15 mm. It has automatic opening by spring incorporated in the shaft and equipped with a lock in closed position. It has total length of 230 mm.
Weight 550 g
Related links
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z12116006SB VDE/1000V Approved Diagonal Cable Cutter
- Wiha Z12118006SB VDE/1000V Approved Diagonal Cable Cutter
- RS PRO VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
