Wiha 38552 VDE/1000V Approved Combination Cutter
- RS Stock No.:
- 227-2040
- Mfr. Part No.:
- 38552
- Manufacturer:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 227-2040
- Mfr. Part No.:
- 38552
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Combination Cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 170mm | |
| VDE/1000V Approved | Yes | |
| Application | Stripping Wire, Cutting Soft | |
| Height Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Combination Cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 170mm | ||
VDE/1000V Approved Yes | ||
Application Stripping Wire, Cutting Soft | ||
Height Safe No | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- VN
The Wiha Tools 38552 is a TriCut installation pliers electric do the work of three tools. These flawlessly manufactured installation pliers are the optimum helper for working with cables as they combine the three most important tools in one: diagonal cutters, skinning pliers and stripping pliers. The specially angled plier head ensures that cables are stripped and skinned lengthwise along the cable and pliers, using an ergonomic approach which saves users from applying excessive force. Suitable for cutting soft and hard wires and cables, such as NYM lines.
Simplifies work
Lowers costs
Saves money
Increases efficiency
Related links
- CK T39071-1180 VDE/1000V Approved Combination Cutter
- CK 3MAXTM VDE/1000V Approved 3 mm Flush Combination Cutter
- Wiha 43662 VDE/1000V Approved Cable Cutter
- Wiha 43335 VDE/1000V Approved 2 mm Flush Cable Cutter
- Wiha 38191 VDE/1000V Approved 3 mm Side cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Wiha Z18020006SB VDE/1000V Approved Cable Cutter
