Wiha Z50321006SB VDE/1000V Approved Cable Cutter

Subtotal (1 unit)*

€55.15

(exc. VAT)

€67.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.15

*price indicative

RS Stock No.:
285-5042
Mfr. Part No.:
43666
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Cable Cutter

Overall Length

210mm

VDE/1000V Approved

Yes

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

VDE and GS Tested Manufactured acc. to IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
VN
This Wiha Tools cable cutter with switchable opening spring. Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.

Durable

VDE and GS tested

Manufactured acc to IEC 60900

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy