CK 3MAXTM VDE/1000V Approved 3 mm Flush Combination Cutter
- RS Stock No.:
- 146-8365
- Mfr. Part No.:
- T39071-3180
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€72.76
(exc. VAT)
€89.49
(inc. VAT)
- RS Stock No.:
- 146-8365
- Mfr. Part No.:
- T39071-3180
- Manufacturer:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic, Electrical | |
| Jaw Material | Steel | |
| Grip Material | Rubber | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 3mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Application Electronic, Electrical | ||
Jaw Material Steel | ||
Grip Material Rubber | ||
Material Cut Copper, Aluminium | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 3mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
VDE certified and individually tested to 10,000v for complete safety when working on live equipment up to 1000v
Drop forged chrome vanadium steel for strength and durability
Induction hardened and precision ground cutting edges for unsurpassed cutting performance
Wire stripping notches for effortless and damage free stripping of 1.5 and 2.5mm2 wire
Wire bending anvil for quick and damage free doubling back of copper wire
Patress screw shear for damage free cutting of 3.5 and 4mm screws
Ergonomic dual component handles offering the perfect balance of grip and comfort
Related links
- CK T39071-1180 VDE/1000V Approved Combination Cutter
- CK VDE/1000V Approved ESD Safe 25 mm Flush Wire Cutter
- Wiha 38552 VDE/1000V Approved Combination Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- RS PRO VDE/1000V Approved 50 mm Flush Wire Cutter
- Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- NWS N043 VDE/1000V Approved 50 mm Flush Cable Cutter
- RS PRO VDE/1000V Approved 10 mm Flush Cable Cutter

