Klein Tools Side Cutter Side cutter
- RS Stock No.:
- 228-6431
- Mfr. Part No.:
- 2138NEEINS
- Manufacturer:
- Klein Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-6431
- Mfr. Part No.:
- 2138NEEINS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 224mm | |
| Jaw Length | 37mm | |
| Application | Electrical | |
| Jaw Material | Hardened Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 224mm | ||
Jaw Length 37mm | ||
Application Electrical | ||
Jaw Material Hardened Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- US
The Klein Tools insulated plier is 1000V rated and VDE certified for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. Its integral guards help prevent hand contact with conductive parts.
It has new England nose type
It is made of induction hardened steel
Related links
- Klein Tools Side Cutter Side cutter
- Klein Tools 200028EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 200048EINS VDE/1000V Approved Side Cutter Side cutter
- Klein Tools VDE/1000V Approved Side Cutter Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- Phoenix Contact MICROFOX-SP ESD Safe Diagonal Cutter Side cutter
- Avit 2 mm Side Cutter Side cutter
- CK 4 mm Side Cutter Side cutter
