Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 233-1330
- Mfr. Part No.:
- 1082 140
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 140mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Handle Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 11mm | ||
Overall Length 140mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Handle Material PVC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA cutting nippers family include diagonal cutting nippers, made by chrome-plated. Slip-proof double layer PVC coated handles. Length is 140mm.
Overall length 140mm
