BETA 1084 Heavy Duty Diagonal Side cutter
- RS Stock No.:
- 233-1339
- Mfr. Part No.:
- 1084 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.56 |
*price indicative
- RS Stock No.:
- 233-1339
- Mfr. Part No.:
- 1084 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 28mm | |
| Overall Length | 160mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chromium | |
| Grip Material | Slip Proof Double Layer Polyvinyl Chloride Coated Handle | |
| Handle Material | Chrome Plated | |
| Standards/Approvals | 1084 UNI/ISO 5749 | |
| Cut Type | Heavy Duty Diagonal | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 28mm | ||
Overall Length 160mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chromium | ||
Grip Material Slip Proof Double Layer Polyvinyl Chloride Coated Handle | ||
Handle Material Chrome Plated | ||
Standards/Approvals 1084 UNI/ISO 5749 | ||
Cut Type Heavy Duty Diagonal | ||
RoHS Status: Exempt
The BETA cutting nippers family include heavy duty diagonal cutting nippers, made of chrome-plated, with slip-proof double layer PVC coated handles.
Overall length 160mm
