Subtotal (1 unit)*
€53.25
(exc. VAT)
€65.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.25 |
*price indicative
- RS Stock No.:
- 238-0721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cutter | |
| Non-Sparking | No | |
| Overall Length | 145mm | |
| Jaw Length | 30mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | No | |
| Jaw Material | Carbon Steel | |
| Material Cut | Kevlar | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cutter | ||
Non-Sparking No | ||
Overall Length 145mm | ||
Jaw Length 30mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe No | ||
Jaw Material Carbon Steel | ||
Material Cut Kevlar | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Kevlar Cutter
From the trusted brand RS PRO comes this great Kevlar cutter. This high-quality hand tool is designed to produce sharp incisive cuts through Kevlar strength fibre and other material with a degree of accuracy that makes this cutter a standout amongst its peers. Upon inspection the cutter is made from carbon steel and subjected to an anti-reflection phosphating surface treatment. It has an ergonomic anti-slip bi-component handle for a safe and comfortable grip.
Why would you choose this cutter?
The RS PRO Kevlar cutter is a manual hand tool that offers the best user experience. The cutting action is excellent due to the right amount of cutting pressure feedback, compression spring and grip comfort. The blades are sharp, strong with a precise cut and makes light work of cable fibres.
Features and Benefits
Specifications
Applications
Kevlar cutters are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation. Commonly found with;
Why RS PRO
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- Erem 599 ESD ESD Safe Semi-Flush Fibre Optic Cutter
- Weller Erem Flush ESD Safe Cable Cutter Fibre Optic Cutter
- RS PRO ESD Safe Angle Fibre Optic Cutter
- Knipex Knipex Without Bevel Fibre Optic Cutter
- Omron E39 Fibre Optic Cutter for Fibre-Optic
- RS PRO Flush Flush Cutter
- RS PRO Flush ESD Safe Flush Cutter
- RS PRO Flush ESD Safe Nipper & Diagonal Cutter
