Knipex Knipex Without Bevel Fibre Optic Cutter
- RS Stock No.:
- 267-7091
- Distrelec Article No.:
- 180-44-873
- Mfr. Part No.:
- 72 51 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 267-7091
- Distrelec Article No.:
- 180-44-873
- Mfr. Part No.:
- 72 51 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Fibre Optic Cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Cutting Fibre Optic | |
| ESD Safe | No | |
| Jaw Material | Vanadium Electric Steel | |
| Handle Material | Plastic | |
| Grip Material | Plastic Coated | |
| Standards/Approvals | REACH | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Fibre Optic Cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Cutting Fibre Optic | ||
ESD Safe No | ||
Jaw Material Vanadium Electric Steel | ||
Handle Material Plastic | ||
Grip Material Plastic Coated | ||
Standards/Approvals REACH | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Diagonal cutter for fiber optics.Specifically designed for flush cutting of fiber optics cable with Elongated cutting edges.Cutting edges are induction hardened.
Vanadium steel material
Rivet joint type
Related links
- Knipex Knipex Without Bevel Plastic Cutter
- Knipex Knipex 4.6 mm Flush Plastic Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex Without Bevel Plier Set
- Knipex Knipex 2 mm Flush Plastic Cutter
- Knipex Knipex 2 mm Diagonal Plastic Cutter
- Weller Erem ESD Safe Flush Cable Cutter Fibre Optic Cutter
- Erem 599 ESD ESD Safe 1.2 mm Semi-Flush Fibre Optic Cutter
