Erem 2412EW ESD ESD Safe Semi-Flush Side cutter
- RS Stock No.:
- 240-0711
- Mfr. Part No.:
- 2412EW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€121.73
(exc. VAT)
€149.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.73 |
*price indicative
- RS Stock No.:
- 240-0711
- Mfr. Part No.:
- 2412EW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Wire Cutter | |
| Overall Length | 130mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel | |
| Standards/Approvals | Swiss Made | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Wire Cutter | ||
Overall Length 130mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel | ||
Standards/Approvals Swiss Made | ||
Cut Type Semi-Flush | ||
Weller Side cutter, 19mm Jaw Length, 130mm Overall Length - 2412EW
This side cutter is a precision tool designed for microelectronic work, providing controlled wire cutting in environments where electrostatic safety is required. It suits technicians and engineers working on delicate assemblies within automation, electronics, electrical and mechanical fields, offering a Compact profile for detailed tasks.
Features and Benefits:
• 19mm jaw length for precise component trimming
• Semi-flush cutting action reduces protruding wire tails
• Special tool steel jaws for sustained cutting performance
• ESD-safe construction to prevent electrostatic damage
• 130mm overall length for fine fingertip control
• Semi-flush cutting action reduces protruding wire tails
• Special tool steel jaws for sustained cutting performance
• ESD-safe construction to prevent electrostatic damage
• 130mm overall length for fine fingertip control
Applications
• Suitable for trimming component leads on PCBs in electronics assembly
• Ideal for detailed wiring in automation control panels
• Used for cutting small-diameter wires during electrical maintenance
• Can be used for delicate harness work in mechanical systems
• Ideal for detailed wiring in automation control panels
• Used for cutting small-diameter wires during electrical maintenance
• Can be used for delicate harness work in mechanical systems
Is this tool suitable for work on static-sensitive components?
Yes, the tools anti-static design minimises electrostatic discharge risk during handling of sensitive parts.
What cutting finish can be expected on trimmed leads?
The semi-flush cutting geometry produces minimal wire stubs, reducing the need for secondary finishing.
How does the jaw material affect tool longevity?
The specially selected tool steel resists wear and maintains cutting edges under repeated microelectronic operations.
Will the tool handle confined or detailed access points?
Its Compact overall length enables controlled manoeuvring in tight assemblies and around small components.
Related links
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem E147B ESD ESD Safe 1.8 mm Semi-Flush Side cutter
- Erem E147A ESD ESD Safe 1.8 mm Semi-Flush Side cutter
- Erem 512 ESD ESD Safe 500 μm Semi-Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 2422 ESD ESD Safe 1.19 mm Flush Side cutter
