Erem 2476 ESD ESD Safe Flush Side cutter
- RS Stock No.:
- 240-0717
- Mfr. Part No.:
- 2476TX1
- Manufacturer:
- Erem
Subtotal (1 unit)*
€254.04
(exc. VAT)
€312.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.04 |
*price indicative
- RS Stock No.:
- 240-0717
- Mfr. Part No.:
- 2476TX1
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 128mm | |
| Jaw Length | 18.5mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | Special Steel | |
| Standards/Approvals | Swiss Made | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 128mm | ||
Jaw Length 18.5mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material Special Steel | ||
Standards/Approvals Swiss Made | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
The Erem side cutter has jaws with straight edges and taper to a point. This head shape allows access to difficult to reach areas but reduces the cutting capacity in comparison to the same size oval head cutter.
Hard metal blades - smooth and precise rounded tips
Series 2400 Magic Sense model
ESD-safe
Related links
- Erem 2476 ESD ESD Safe 990 μm Flush Side cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 2476 ESD ESD Safe 1.19 mm Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- Erem 512 ESD ESD Safe 500 μm Semi-Flush Side cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
