Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
- RS Stock No.:
- 240-0720
- Mfr. Part No.:
- 2477EW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€94.21
(exc. VAT)
€115.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.21 |
*price indicative
- RS Stock No.:
- 240-0720
- Mfr. Part No.:
- 2477EW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 0.433in | |
| Overall Length | 127mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | Special Tool Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.29mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 0.433in | ||
Overall Length 127mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material Special Tool Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.29mm | ||
Cut Type Flush | ||
Weller Side cutter, 127mm Overall Length, 19mm Jaw Length - 2477EW
This side cutter is a precision hand tool designed for microelectronic work where controlled, flush material removal is required. It combines an anti‑static construction with a slim profile to support delicate cutting tasks in industrial electronics and automation environments, while featuring ergonomic gripping to aid sustained use.
Features and Benefits:
• ESD‑safe construction prevents static discharge during handling
• Flush cutting edges enable near‑surface trims for neat finishes
• Special tool steel jaws deliver wear resistance for repeated cuts
• Height‑safe design reduces risk of slip‑related damage to components
• RoHS‑compliant materials align with restricted‑substance requirements
• Flush cutting edges enable near‑surface trims for neat finishes
• Special tool steel jaws deliver wear resistance for repeated cuts
• Height‑safe design reduces risk of slip‑related damage to components
• RoHS‑compliant materials align with restricted‑substance requirements
Applications
• Suitable for trimming component leads on delicate circuit assemblies
• Ideal for precision wire cutting in electronics assembly lines
• Used for removing excess pins in connector preparation
• Can be used for maintenance tasks in automation equipment
• Ideal for precision wire cutting in electronics assembly lines
• Used for removing excess pins in connector preparation
• Can be used for maintenance tasks in automation equipment
What protective attributes minimise electrostatic risk during use?
The tool is manufactured with anti‑static properties that prevent charge build‑up on the cutting faces and handles, reducing the likelihood of ESD events when working with static‑sensitive components.
How does the handle design affect operator performance over long tasks?
The ergonomic handle contours distribute grip force to lower hand fatigue, improving control and repeatability during extended assembly or repair sessions.
What cutting capability should I expect for small‑diameter conductors?
The cutter will sever conductors up to the stated maximum cutting capacity, allowing reliable separation of fine wires and leads within that limit.
Are the cutting elements optimised for longevity in production settings?
The jaws are MADE from speciality tool steel engineered to resist wear, maintaining edge retention under frequent use in manufacturing or service environments.
Related links
- Weller Erem ESD Safe 1.29 mm Flush Side cutter
- RS PRO ESD Safe 1.29 mm Flush Side cutter
- Erem 504 ESD ESD Safe 1.29 mm Flush Tip Cutter
- Weller 577EW ESD Safe 1.29 mm Flush Cutter
- Weller Erem ESD Safe 1.29 mm Flush Tip Cutter
- Weller 595EW ESD Safe 1.29 mm Flush Cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 2422 ESD ESD Safe 1.19 mm Flush Side cutter
