Weller 595EW ESD Safe 1.29 mm Flush Cutter

Subtotal (1 unit)*

€94.21

(exc. VAT)

€115.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.21

*price indicative

RS Stock No.:
284-8078
Distrelec Article No.:
301-86-062
Mfr. Part No.:
595EW
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Cutter

Sub Type

Flush Taper Short Head Side Cutter

Overall Length

115mm

Jaw Width

11mm

Jaw Length

115mm

Application

Microelectronic

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Maximum Cutting Capacity

1.29mm

Standards/Approvals

No

Cut Type

Flush

COO (Country of Origin):
CH

Weller Cutter, 115mm Overall Length, 11mm Jaw Width - 595EW


This cutter is a precision tool designed for microelectronic work, delivering flush cuts on small conductive components and wiring. It is built with an ESD-safe construction and a short taper head to facilitate close, accurate trimming in sensitive electronic assemblies where static control and minimal protrusion are important.

Features and Benefits:


• High grade tool steel blades minimise wear during repetitive cutting
• Flush cutting profile produces near-zero wire stubs for neat finishes
• ESD safe design reduces risk of electrostatic damage to components
• Flush taper short head improves access in confined assemblies
• Maximum cutting capacity 1.29mm enables work on fine conductors

Applications


• Suitable for trimming component leads on populated boards
• Ideal for cutting small-gauge wires in harness assembly
• Used for precise snipping in surface-mount rework operations
• Can be used for maintenance tasks in automation control cabinets

What is the tool’s jaw configuration and how does it affect reach?


The tool employs a short taper side head that narrows towards the tip, permitting access into tight spaces while maintaining a flush cutting action.

What materials are the cutting edges MADE from and how does that influence longevity?


The jaws are formed from high grade tool steel, which offers enhanced edge retention and resistance to deformation under repeated microelectronic cutting.

How Compact is the tool for bench or field use?


The overall length is 115 mm, providing a balance between control and portability for both bench-top work and in-field servicing.

What jaw contact width is provided for gripping and cutting precision?


The contact area across the jaws measures 11 mm, aiding stable seating of small components and conductors during a cut.

Can this tool be used as a general-purpose cutter for larger cables?


Its maximum cutting capability is 1.29 mm, so it is intended for fine wires and component leads rather than larger multi-strand cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy