Weller 577EW ESD Safe 1.29 mm Flush Cutter

Subtotal (1 unit)*

€106.91

(exc. VAT)

€131.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.91

*price indicative

RS Stock No.:
284-8077
Distrelec Article No.:
301-86-057
Mfr. Part No.:
577EW
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Cutter

Sub Type

Flush Taper Short Head Side Cutter

Jaw Width

11mm

Overall Length

110mm

Jaw Length

7.62mm

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Standards/Approvals

No

Maximum Cutting Capacity

1.29mm

Cut Type

Flush

COO (Country of Origin):
CH

Weller Cutter, 110mm Overall Length, 1.29mm Maximum Cutting Capacity - 577EW


This cutter is a Compact side cutter designed for precision work in microelectronic environments. It delivers flush cuts for close-trim tasks while being sized for controlled handling in confined spaces. The tool is intended for technicians and engineers working on small-scale wiring and component trimming within automation, electronics, electrical and mechanical sectors.

Features and Benefits:


• Flush cut profile for near-surface trimming
• ESD-safe construction to protect sensitive components
• High grade tool steel jaws for sustained edge retention
• 1.29mm maximum cutting capacity for fine conductors
• Short head design for improved access in tight assemblies
• 110mm overall length for precise manual control

Applications


• Suitable for trimming component leads on assemblies
• Ideal for removing excess wire in harness fabrication
• Used for delicate wire cutting in automation panels
• Can be used for precision work on small electronics
• Used with microelectronic circuitry during repair tasks

What jaw characteristics affect repeatable cutting performance?


The jaws are MADE from high-grade tool steel, which maintains a keen edge and resists deformation under repeated use, supporting consistent shearing behaviour.

How does the head shape influence access to confined areas?


The short taper head reduces obstruction around components, enabling entry into narrow gaps and allowing flush cuts close to surfaces without bulky clearance.

Is this tool appropriate for ESD-sensitive assembly benches?


Yes, the tool is ESD safe, reducing the risk of electrostatic discharge when working on sensitive electronic assemblies.

What cut type should I expect when removing wire stubs?


The cutter produces a flush cut, leaving minimal protrusion for low-profile finishing of leads and wire ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy